Part Details for AE326WD15BA by Conesys
Results Overview of AE326WD15BA by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE326WD15BA Information
AE326WD15BA by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AE326WD15BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK9218
|
Newark | Ae3 32C 32#20 Pin Plug |Aero Electric/conesys AE326WD15BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$67.2900 / $77.4400 | Buy Now |
DISTI #
2403-AE326WD15BA-ND
|
DigiKey | AE3 15C 1#16, 14#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
409 In Stock |
|
$40.7800 / $81.5600 | Buy Now |
DISTI #
31909798
|
Verical | Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 409 |
|
$42.0973 / $53.0831 | Buy Now |