Part Details for AE324ZJ29AN by Aero-Electric Connector Inc
Overview of AE324ZJ29AN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324ZJ29AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324ZJ29AN
|
PEI Genesis | AE3 21C 21#16 PIN RECP Min Qty: 1 | 4 |
|
$71.5900 | Buy Now |
Part Details for AE324ZJ29AN
AE324ZJ29AN CAD Models
AE324ZJ29AN Part Data Attributes
|
AE324ZJ29AN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324ZJ29AN
Aero-Electric Connector Inc
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for AE324ZJ29AN
This table gives cross-reference parts and alternative options found for AE324ZJ29AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324ZJ29AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645K7JN29AN | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | AE324ZJ29AN vs EN3645K7JN29AN |
D38999/24LJ29AN | MIL Series Connector | TE Connectivity | AE324ZJ29AN vs D38999/24LJ29AN |
D38999/24TJ29AN | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324ZJ29AN vs D38999/24TJ29AN |
DTS24F25-29AN | MIL Series Connector | TE Connectivity | AE324ZJ29AN vs DTS24F25-29AN |
D38999/24WJ29AN | MIL Series Connector, | Amphenol Corporation | AE324ZJ29AN vs D38999/24WJ29AN |
CJ1424KJ29A | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZJ29AN vs CJ1424KJ29A |
EN3645W7JN29AN | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE324ZJ29AN vs EN3645W7JN29AN |
D38999/24SJ29A | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZJ29AN vs D38999/24SJ29A |
CJ1424KJ29AN | MIL Series Connector, 29 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZJ29AN vs CJ1424KJ29AN |
D38999/24NJ29AN | MIL Series Connector | Amphenol Corporation | AE324ZJ29AN vs D38999/24NJ29AN |