Part Details for AE324ZJ19PN by Aero-Electric Connector Inc
Overview of AE324ZJ19PN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324ZJ19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324ZJ19PN
|
PEI Genesis | AE3 11C 11#12 PIN RECP Min Qty: 1 | 4 |
|
$95.9800 | Buy Now |
Part Details for AE324ZJ19PN
AE324ZJ19PN CAD Models
AE324ZJ19PN Part Data Attributes
|
AE324ZJ19PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324ZJ19PN
Aero-Electric Connector Inc
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for AE324ZJ19PN
This table gives cross-reference parts and alternative options found for AE324ZJ19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324ZJ19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LJ19HN | MIL Series Connector | TE Connectivity | AE324ZJ19PN vs D38999/24LJ19HN |
CTV07RW-25-19PN | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | AE324ZJ19PN vs CTV07RW-25-19PN |
AE324FJ19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | AE324ZJ19PN vs AE324FJ19PN |
DTS24G25-19HN | MIL Series Connector | TE Connectivity | AE324ZJ19PN vs DTS24G25-19HN |
CJ1424CJ19P | MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZJ19PN vs CJ1424CJ19P |
D38999/24JJ19PN | 19 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | AE324ZJ19PN vs D38999/24JJ19PN |
KJA7Y25K19PN | MIL Series Connector, 19 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | AE324ZJ19PN vs KJA7Y25K19PN |
D38999/24FJ19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | AE324ZJ19PN vs D38999/24FJ19HN |
D38999/24WJ19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | AE324ZJ19PN vs D38999/24WJ19PN |
D38999/24GJ19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | AE324ZJ19PN vs D38999/24GJ19HN |