Part Details for AE324ZF28BN by Aero-Electric Connector Inc
Overview of AE324ZF28BN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324ZF28BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324ZF28BN
|
PEI Genesis | AE3 11C 11#12 SKT RECP | 0 |
|
Buy Now |
Part Details for AE324ZF28BN
AE324ZF28BN CAD Models
AE324ZF28BN Part Data Attributes
|
AE324ZF28BN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324ZF28BN
Aero-Electric Connector Inc
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |
Alternate Parts for AE324ZF28BN
This table gives cross-reference parts and alternative options found for AE324ZF28BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324ZF28BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24TF28BN | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZF28BN vs D38999/24TF28BN |
D38999/24ZF28B | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZF28BN vs D38999/24ZF28B |
D38999/24SF28BN | MIL Series Connector | Amphenol Corporation | AE324ZF28BN vs D38999/24SF28BN |
CJ1424TF28BN | MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZF28BN vs CJ1424TF28BN |
D38999/24FF28BN | MIL Series Connector | TE Connectivity | AE324ZF28BN vs D38999/24FF28BN |
D38999/24LF28BN | MIL Series Connector | TE Connectivity | AE324ZF28BN vs D38999/24LF28BN |
D38999/24FF28B | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZF28BN vs D38999/24FF28B |
D38999/24WF28BN | MIL Series Connector, | Amphenol Corporation | AE324ZF28BN vs D38999/24WF28BN |
D38999/24FF28BN | MIL Series Connector, | Amphenol Corporation | AE324ZF28BN vs D38999/24FF28BN |
CJ1424CF28BN | MIL Series Connector, 28 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | AE324ZF28BN vs CJ1424CF28BN |