Part Details for AE324WJ43SA-LC by Conesys
Overview of AE324WJ43SA-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE324WJ43SA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-AE324WJ43SA-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 53POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
225 In Stock |
|
$48.9200 / $81.5300 | Buy Now |
DISTI #
5664-AE324WJ43SA-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 53POS PNL MT Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | |
DISTI #
AER AE324WJ43SA-L
|
Avnet Americas | - Bulk (Alt: AER AE324WJ43SA-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 225 Factory Stock |
|
RFQ | |
DISTI #
31387791
|
Verical | Conn Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 225 |
|
$58.0773 / $73.1478 | Buy Now |