Part Details for AE324KC4SN by Aero-Electric Connector Inc
Overview of AE324KC4SN by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE324KC4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE324KC4SN
|
PEI Genesis | AE3 4C 4#16 SKT J/N RECP Min Qty: 1 | 30 |
|
$82.5200 / $107.9100 | Buy Now |
Part Details for AE324KC4SN
AE324KC4SN CAD Models
AE324KC4SN Part Data Attributes
|
AE324KC4SN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324KC4SN
Aero-Electric Connector Inc
MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for AE324KC4SN
This table gives cross-reference parts and alternative options found for AE324KC4SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324KC4SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JC04JN | CONNECTOR, 4 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | AE324KC4SN vs D38999/24JC04JN |
DTS24L13-04JN | MIL Series Connector | TE Connectivity | AE324KC4SN vs DTS24L13-04JN |
EN3645W7CN04FN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE324KC4SN vs EN3645W7CN04FN |
D38999/24W13-4SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Smiths Group | AE324KC4SN vs D38999/24W13-4SN |
EN3645M7CN04FN | MIL Series Connector, 4 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | AE324KC4SN vs EN3645M7CN04FN |
CTV07RW-13-4SN | MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | AE324KC4SN vs CTV07RW-13-4SN |
D38999/24SC04SN | 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE324KC4SN vs D38999/24SC04SN |
D38999/24GC4JN | MIL Series Connector, 4 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | AE324KC4SN vs D38999/24GC4JN |
D38999/24WC04SN | 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE324KC4SN vs D38999/24WC04SN |
D38999/24CC4JN | MIL Series Connector | Amphenol Corporation | AE324KC4SN vs D38999/24CC4JN |