Part Details for AE324FG16SN-LC by Conesys
Overview of AE324FG16SN-LC by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE324FG16SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-AE324FG16SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
178 In Stock |
|
$30.1938 / $50.3200 | Buy Now |
DISTI #
5664-AE324FG16SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$57.1500 / $75.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 On Order |
|
$0 | Buy Now |
DISTI #
AE324FG16SN-LC
|
ECCO | 5 |
|
Buy Now |