AE324FG16BA
Aero-Electric Connector Inc
Description: MIL Series Connector,

Overview of AE324FG16BA by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AE324FG16BA by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE324FG16BA
PEI Genesis AE3 4C 4#8(TWIN) PIN RECP 0
Buy Now

CAD Models for AE324FG16BA by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE324FG16BA by Aero-Electric Connector Inc

AE324FG16BA
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
16
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
135
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
16
Unique Insert Number
G16
Want to compare parts?
  1. AE324FG16BA
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for AE324FG16BA

This table gives cross-reference parts and alternative options found for AE324FG16BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324FG16BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24CG16BW MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc AE324FG16BA vs D38999/24CG16BW
D38999/24JG16BA MIL SERIES CONNECTOR TE Connectivity AE324FG16BA vs D38999/24JG16BA
D38999/24FG16BA MIL Series Connector TE Connectivity AE324FG16BA vs D38999/24FG16BA
DTS24F21-16BA MIL Series Connector TE Connectivity AE324FG16BA vs DTS24F21-16BA
DTS24T21-16BA MIL Series Connector TE Connectivity AE324FG16BA vs DTS24T21-16BA
DTS24L21-16BA MIL Series Connector TE Connectivity AE324FG16BA vs DTS24L21-16BA
TVS07RK21-16BA MIL Series Connector Amphenol Corporation AE324FG16BA vs TVS07RK21-16BA
CJ1424SG16BA MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc AE324FG16BA vs CJ1424SG16BA
CJ1424ZG16BW MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc AE324FG16BA vs CJ1424ZG16BW
D38999/24SG16BA MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc AE324FG16BA vs D38999/24SG16BA
Part Number Description Manufacturer Compare
CTVS07RF21-16BA MIL Series Connector Amphenol Corporation AE324FG16BA vs CTVS07RF21-16BA
D38999/24KG16BA MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE324FG16BA vs D38999/24KG16BA
D38999/24WG16BA MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE324FG16BA vs D38999/24WG16BA
D38999/24GG16BA MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE324FG16BA vs D38999/24GG16BA
YDTS24Z21-16BAV001 MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity AE324FG16BA vs YDTS24Z21-16BAV001
YACT24MG16BA000000 MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity AE324FG16BA vs YACT24MG16BA000000
D38999/24SG16BA MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE324FG16BA vs D38999/24SG16BA
YDTS24W21-16BAV001 MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity AE324FG16BA vs YDTS24W21-16BAV001
D38999/24TG16BA MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation AE324FG16BA vs D38999/24TG16BA
D38999/24JG16BA MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE324FG16BA vs D38999/24JG16BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE324FG16BA by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE324FG16BA by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE324FG16BA would you like to use for your alert(s)?
  • Please alert me when AE324FG16BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE324FG16BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE324FG16BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE324FG16BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE324FG16BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE324FG16BA by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: