Part Details for AE324FB35SA by Aero-Electric Connector Inc
Overview of AE324FB35SA by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE324FB35SA
AE324FB35SA CAD Models
AE324FB35SA Part Data Attributes
|
AE324FB35SA
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE324FB35SA
Aero-Electric Connector Inc
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for AE324FB35SA
This table gives cross-reference parts and alternative options found for AE324FB35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE324FB35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACT24MB35JA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle | AE324FB35SA vs ACT24MB35JA |
D38999/24SB35JA | TE Connectivity | Check for Price | MIL Series Connector | AE324FB35SA vs D38999/24SB35JA |
D38999/24MB35SA | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | AE324FB35SA vs D38999/24MB35SA |
D38999/24WB35JA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | AE324FB35SA vs D38999/24WB35JA |
D38999/24WB35JA | TE Connectivity | Check for Price | MIL Series Connector | AE324FB35SA vs D38999/24WB35JA |
EN3645W7BN35FA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | AE324FB35SA vs EN3645W7BN35FA |
D38999/24WB35SA | Glenair Inc | Check for Price | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle, | AE324FB35SA vs D38999/24WB35SA |
CJ1424SB35SW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | AE324FB35SA vs CJ1424SB35SW |
D38999/24K-B-35SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | AE324FB35SA vs D38999/24K-B-35SA |
D38999/24FB35JA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | AE324FB35SA vs D38999/24FB35JA |