Part Details for AE320WJ61SN-LC by Conesys
Overview of AE320WJ61SN-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE320WJ61SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ7089
|
Newark | Ae3 11C 2#20 9#10 Skt J/N |Aero Electric/conesys AE320WJ61SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$75.0600 / $86.3800 | Buy Now |
DISTI #
2403-AE320WJ61SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 61POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
287 In Stock |
|
$35.4800 / $59.1300 | Buy Now |
DISTI #
5664-AE320WJ61SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 61POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
224 In Stock |
|
$48.8200 / $64.5700 | Buy Now |