Part Details for AE320WJ35PN-LC by Conesys
Overview of AE320WJ35PN-LC by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE320WJ35PN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ7080
|
Newark | Ae3 12C 8#20 4#16 Pin J/N |Aero Electric/conesys AE320WJ35PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$65.8400 / $75.7700 | Buy Now |
DISTI #
57AK7624
|
Newark | Connector Circular Wall Receptacle 128Ct Pin Less Contact |Aero Electric/conesys AE320WJ35PN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $61.6300 | Buy Now |
DISTI #
2403-AE320WJ35PN-LC-ND
|
DigiKey | CONN RCPT HSG MALE 128POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
287 In Stock |
|
$31.1200 / $51.8700 | Buy Now |
DISTI #
5664-AE320WJ35PN-LC-ND
|
DigiKey | CONN RCPT HSG MALE 128POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
224 In Stock |
|
$49.5400 / $65.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
321 On Order |
|
$0 | Buy Now |
DISTI #
AE320WJ35PN-LC
|
ECCO | 321 |
|
Buy Now |