Part Details for AE320WD15SN by Conesys
Overview of AE320WD15SN by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE320WD15SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-AE320WD15SN-ND
|
DigiKey | CONN RCPT FMALE 15POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
478 In Stock |
|
$48.3500 / $63.9400 | Buy Now |
DISTI #
2403-AE320WD15SN-ND
|
DigiKey | CONN RCPT FMALE 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
241 In Stock |
|
$35.8300 / $59.7200 | Buy Now |
DISTI #
389 AE320WD15SN
|
Avnet Americas | CONNECTOR CIRCULAR WALL RECEPTACLE 15CT SOCKET - Bulk (Alt: 389 AE320WD15SN) Min Qty: 2 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
173 On Order |
|
$0 | Buy Now |
DISTI #
AE320WD15SN
|
ECCO | 173 |
|
Buy Now |