There are no models available for this part yet.
Overview of AE320FC35SN-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE320FC35SN-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-AE320FC35SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 22POS PNL MT Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
560 In Stock |
|
$26.2100 / $43.6900 | Buy Now | |
DISTI #
5664-AE320FC35SN-LC-ND
|
DigiKey | CONN RCPT HSG FMALE 22POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$34.9500 / $46.2200 | Buy Now | |
DISTI #
AER AE320FC35SN-L
|
Avnet Americas | - Bulk (Alt: AER AE320FC35SN-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 374 Factory Stock |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
68 On Order |
|
$0 | Buy Now | ||
DISTI #
31389537
|
Verical | Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 374 |
|
$31.4041 / $39.6000 | Buy Now | |
DISTI #
AE320FC35SN-LC
|
ECCO | 68 |
|
Buy Now |