Part Details for AE30L8933 by Anatech Electronics Inc
Overview of AE30L8933 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AE30L8933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE30L8933-ND
|
DigiKey | RF FILTER LOW PASS 30MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$450.0000 / $515.0000 | Buy Now |
Part Details for AE30L8933
AE30L8933 CAD Models
AE30L8933 Part Data Attributes
|
AE30L8933
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE30L8933
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 200 W | |
Center or Cutoff Frequency (fo/fc) | 30 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 38.1 mm | |
Input Connector | N-TYPE FEMALE | |
Insertion Loss-Max | 0.5 dB | |
Length | 152.4 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | N-TYPE FEMALE | |
Width | 50.8 mm |