Part Details for AE2245B11503 by Anatech Electronics Inc
Overview of AE2245B11503 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AE2245B11503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE2245B11503-ND
|
DigiKey | RF FILTER BAND PASS 2.245GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
97 In Stock |
|
$679.5000 | Buy Now |
Part Details for AE2245B11503
AE2245B11503 CAD Models
AE2245B11503 Part Data Attributes
|
AE2245B11503
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE2245B11503
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 20 W | |
Center or Cutoff Frequency (fo/fc) | 2245 MHz | |
Filter Type | CAVITY BPF | |
Height | 45 mm | |
Input Connector | SMA FEMALE | |
Length | 82 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Width | 56 mm |