Part Details for AE207L1D1WG by TE Connectivity
Overview of AE207L1D1WG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for AE207L1D1WG
AE207L1D1WG CAD Models
AE207L1D1WG Part Data Attributes
|
AE207L1D1WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE207L1D1WG
TE Connectivity
TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 11.5 mm | |
Body Height | 9.09 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE WRAP |
Alternate Parts for AE207L1D1WG
This table gives cross-reference parts and alternative options found for AE207L1D1WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE207L1D1WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE207L1D1WB | TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT | TE Connectivity | AE207L1D1WG vs AE207L1D1WB |
AE207L1D1WQ | TOGGLE SWITCH, DPDT, LATCHED AND MOMENTARY, 2A, 30VDC, PANEL MOUNT | TE Connectivity | AE207L1D1WG vs AE207L1D1WQ |