Part Details for AE2075-5125DB5458 by Anatech Electronics Inc
Overview of AE2075-5125DB5458 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for AE2075-5125DB5458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE2075-5125DB5458-ND
|
DigiKey | 2075 / 5125 MHZ CAVITY DIPLEXER Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$750.0000 | Buy Now |
Part Details for AE2075-5125DB5458
AE2075-5125DB5458 CAD Models
AE2075-5125DB5458 Part Data Attributes
|
AE2075-5125DB5458
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE2075-5125DB5458
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 32 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1 dB | |
Length | 125 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 2075 MHz | |
Transmit Center Frequency | 5125 MHz | |
Width | 66 mm |