-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8091
|
Newark | Ae201J1Av2Q004=Dbl, seal Rocker |Alcoswitch Te Connectivity AE201J1AV2Q004 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$5.2800 / $6.4100 | Buy Now |
DISTI #
2266-AE201J1AV2Q004-ND
|
DigiKey | SWITCH ROCKER 5A 120V Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
372 In Stock |
|
$4.5800 / $4.8500 | Buy Now |
DISTI #
506-AE201J1AV2Q004
|
Mouser Electronics | Rocker Switches 5A @ 120V PC Pins ON-NONE-ON SPST RoHS: Compliant | 390 |
|
$4.2800 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC Bulk RoHS: Compliant |
372 Partner Stock |
|
$4.5100 / $6.8000 | Buy Now |
DISTI #
16502553
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Min Qty: 14 Package Multiple: 1 | Americas - 272 |
|
$4.2900 / $4.5400 | Buy Now |
DISTI #
65685961
|
Verical | Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC Min Qty: 14 Package Multiple: 1 | Americas - 100 |
|
$4.2900 / $4.5400 | Buy Now |
DISTI #
1571989-2
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 5A/125VAC, 5A/28VDC, none Min Qty: 1 | 25 |
|
$3.8700 / $4.9700 | Buy Now |
DISTI #
000000000003431291
|
Sager | Rocker Switches 5A @ 120V PC Pins ON-NONE-ON SPST Min Qty: 500 | 0 |
|
$3.6100 / $4.6400 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC Bulk RoHS: Compliant |
372 Partner Stock |
|
$4.5100 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy