AE196E25B61P
Aero-Electric Connector Inc
Description: MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of AE196E25B61P by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for AE196E25B61P by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE196E25B61P
PEI Genesis AE1 61C 61#20 PIN RECP Min Qty: 1 31
  • 1 $82.7000
  • 10 $71.6700
  • 25 $63.2400
$63.2400 / $82.7000 Buy Now

CAD Models for AE196E25B61P by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE196E25B61P by Aero-Electric Connector Inc

AE196E25B61P
Aero-Electric Connector Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
61
Want to compare parts?
  1. AE196E25B61P
    Aero-Electric Connector Inc
    MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for AE196E25B61P

This table gives cross-reference parts and alternative options found for AE196E25B61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE196E25B61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27496E25A61P MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation AE196E25B61P vs MS27496E25A61P
MS27496Y25A61P CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MS27496Y25A61P
MB912E25N61P 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MB912E25N61P
MS27496E25E61P 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MS27496E25E61P
AE196E25A61P MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE196E25B61P vs AE196E25A61P
MB912Y25D61P CONNECTOR, 61 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MB912Y25D61P
MS27496G25G61H MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity AE196E25B61P vs MS27496G25G61H
MS27496E25F61P MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc AE196E25B61P vs MS27496E25F61P
MB912Y25A61P CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MB912Y25A61P
MS27496Y25D61P 61 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MS27496Y25D61P
Part Number Description Manufacturer Compare
MS27496E25A61P MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency AE196E25B61P vs MS27496E25A61P
MS27496Y25E61P CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MS27496Y25E61P
MS27496Y25F61P 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MS27496Y25F61P
MS27496E25B61P 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MS27496E25B61P
MS27496E25A61P(LC) MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation AE196E25B61P vs MS27496E25A61P(LC)
MB912Y25E61P CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MB912Y25E61P
MS27496Y25D61P CONNECTOR, 61 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MS27496Y25D61P
MS27496E25A61P CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MS27496E25A61P
MB912E25N61P 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE196E25B61P vs MB912E25N61P
MS27496Y25B61P CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE196E25B61P vs MS27496Y25B61P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE196E25B61P by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE196E25B61P by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE196E25B61P would you like to use for your alert(s)?
  • Please alert me when AE196E25B61P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE196E25B61P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE196E25B61P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE196E25B61P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE196E25B61P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE196E25B61P by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: