Part Details for AE1793B11061 by Anatech Electronics Inc
Overview of AE1793B11061 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE1793B11061
AE1793B11061 CAD Models
AE1793B11061 Part Data Attributes
|
AE1793B11061
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1793B11061
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1793 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 17.78 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.4 dB | |
Length | 50.8 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 17.78 mm |