Part Details for AE172L8905 by Anatech Electronics Inc
Overview of AE172L8905 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AE172L8905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE172L8905-ND
|
DigiKey | RF FILTER LOW PASS 172MHZ MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$457.5000 | Buy Now |
Part Details for AE172L8905
AE172L8905 CAD Models
AE172L8905 Part Data Attributes
|
AE172L8905
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE172L8905
Anatech Electronics Inc
Low Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 172 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 19.05 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss-Max | 1 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Output Connector | SMA FEMALE | |
Width | 31.75 mm |