Part Details for AE167T23F35S-LC by Aero-Electric Connector Inc
Results Overview of AE167T23F35S-LC by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE167T23F35S-LC Information
AE167T23F35S-LC by Aero-Electric Connector Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE167T23F35S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE167T23F35S-LC
|
PEI Genesis | AE1 100C 100#22D SKT PLUG Min Qty: 1 | 1 |
|
$63.1200 | Buy Now |
Part Details for AE167T23F35S-LC
AE167T23F35S-LC CAD Models
AE167T23F35S-LC Part Data Attributes
|
AE167T23F35S-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE167T23F35S-LC
Aero-Electric Connector Inc
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 23-35 |
Alternate Parts for AE167T23F35S-LC
This table gives cross-reference parts and alternative options found for AE167T23F35S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE167T23F35S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27467G23G35SL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467G23G35SL/C |
MS27467E23E35JL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467E23E35JL/C |
MS27467T23F35S-LC | Amphenol Corporation | $82.1765 | MS27467T23F35S-LC | AE167T23F35S-LC vs MS27467T23F35S-LC |
MS27467P23A35S(LC) | Amphenol Corporation | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | AE167T23F35S-LC vs MS27467P23A35S(LC) |
MS27467T23F35JL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467T23F35JL/C |
MS27467E23E35SL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467E23E35SL/C |
MS27467E23F35SL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467E23F35SL/C |
MS27467T23B35SL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467T23B35SL/C |
MS27467E23G35SL/C | TE Connectivity | Check for Price | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | AE167T23F35S-LC vs MS27467E23G35SL/C |