Part Details for AE167T23B53A by Aero-Electric Connector Inc
Overview of AE167T23B53A by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE167T23B53A
AE167T23B53A CAD Models
AE167T23B53A Part Data Attributes
|
AE167T23B53A
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE167T23B53A
Aero-Electric Connector Inc
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for AE167T23B53A
This table gives cross-reference parts and alternative options found for AE167T23B53A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE167T23B53A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E23B53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467E23B53A |
MS27467T23F53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467T23F53A |
MS27467T23E53A | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467T23E53A |
MS27467E23E53A | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467E23E53A |
MS27467E23D53A | MIL Series Connector, 53 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467E23D53A |
MS27467T23G53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467T23G53A |
MS27467E23F53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467E23F53A |
MS27467E23G53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467E23G53A |
MS27467G23G53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | AE167T23B53A vs MS27467G23G53A |
MS27467T23F53A | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | AE167T23B53A vs MS27467T23F53A |