Part Details for AE166T15F15P-LC by Aero-Electric Connector Inc
Overview of AE166T15F15P-LC by Aero-Electric Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for AE166T15F15P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE166T15F15P-LC
|
PEI Genesis | AE1 15C 14#20 1#16 PIN RECP Min Qty: 1 | 5 |
|
$45.5800 | Buy Now |
Part Details for AE166T15F15P-LC
AE166T15F15P-LC CAD Models
AE166T15F15P-LC Part Data Attributes
|
AE166T15F15P-LC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE166T15F15P-LC
Aero-Electric Connector Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |
Alternate Parts for AE166T15F15P-LC
This table gives cross-reference parts and alternative options found for AE166T15F15P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE166T15F15P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E15B15HL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466E15B15HL/C |
MS27466G15G15HL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466G15G15HL/C |
MS27466T15F15PL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466T15F15PL/C |
MS27466E15F15HL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466E15F15HL/C |
MS27466E15G15HL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466E15G15HL/C |
MS27466T15B15HL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466T15B15HL/C |
MS27466E15B15PL/C | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466E15B15PL/C |
MS27466T15E15PL/C | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466T15E15PL/C |
AE166T15B15P-LC | MIL Series Connector, | Aero-Electric Connector Inc | AE166T15F15P-LC vs AE166T15B15P-LC |
MS27466T15E15HL/C | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | AE166T15F15P-LC vs MS27466T15E15HL/C |