Part Details for AE166T11B5B by Aero-Electric Connector Inc
Overview of AE166T11B5B by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE166T11B5B
AE166T11B5B CAD Models
AE166T11B5B Part Data Attributes
|
AE166T11B5B
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE166T11B5B
Aero-Electric Connector Inc
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for AE166T11B5B
This table gives cross-reference parts and alternative options found for AE166T11B5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE166T11B5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27466E11B05B | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466E11B05B |
MS27466T11F5B | MIL Series Connector, | Aero-Electric Connector Inc | AE166T11B5B vs MS27466T11F5B |
MS27466E11G05B | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466E11G05B |
MS27466T11B05B | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466T11B05B |
MS27466T11E05B | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466T11E05B |
MS27466T11F05B | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466T11F05B |
MS27466E11E05B | MIL Series Connector, 5 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466E11E05B |
MS27466T11D05B | MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | AE166T11B5B vs MS27466T11D05B |