Part Details for AE15B-UW-S5-T by Bel Fuse
Overview of AE15B-UW-S5-T by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE15B-UW-S5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE15B-UW-S5-T
|
Avnet Americas | DC-DC ISOLATED, 15 W, 200~1500 VDC INPUT, 5V, 2 A, SINGLE REGULATED OUTPUT, CHASSIS MOUNT - Trays (Alt: AE15B-UW-S5-T) Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$39.6800 / $49.6000 | Buy Now |