AE156T17B6SA-LC
Description: MIL Series Connector,

Overview of AE156T17B6SA-LC by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for AE156T17B6SA-LC by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE156T17B6SA-LC
PEI Genesis AE1 6C 6#12 SKT REAR MTG Min Qty: 1 43
  • 1 $42.6700
  • 10 $36.9800
  • 25 $32.6300
$32.6300 / $42.6700 Buy Now

CAD Models for AE156T17B6SA-LC by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE156T17B6SA-LC by Aero-Electric Connector Inc

AE156T17B6SA-LC
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
12
Coupling Type
BAYONET
Degrees of Rotation
77
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
17-6
Want to compare parts?
  1. AE156T17B6SA-LC
    Aero-Electric Connector Inc
    MIL Series Connector,
    VS

Alternate Parts for AE156T17B6SA-LC

This table gives cross-reference parts and alternative options found for AE156T17B6SA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE156T17B6SA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E17B06JAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656E17B06JAL/C
AE156T17F6SA-LC MIL Series Connector, Aero-Electric Connector Inc AE156T17B6SA-LC vs AE156T17F6SA-LC
MS27656E17G06JAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656E17G06JAL/C
MS27656E17E06SAL/C MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656E17E06SAL/C
MS27656T17G06JAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656T17G06JAL/C
MS27656E17G06SAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656E17G06SAL/C
MS27656T17E06JAL/C MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656T17E06JAL/C
MS27656G17G06SAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656G17G06SAL/C
MS27656T17F6SA(LC) MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation AE156T17B6SA-LC vs MS27656T17F6SA(LC)
MS27656T17B06SAL/C MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE156T17B6SA-LC vs MS27656T17B06SAL/C
Part Number Description Manufacturer Compare
MS27656Y17E06SA 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE156T17B6SA-LC vs MS27656Y17E06SA
76040T-17C-6SA MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs 76040T-17C-6SA
76040E-17N-6SA MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs 76040E-17N-6SA
MS27656Y17F06SA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE156T17B6SA-LC vs MS27656Y17F06SA
MB911E17A06SA CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE156T17B6SA-LC vs MB911E17A06SA
KJL3T17N6SAL MIL Series Connector ITT Interconnect Solutions AE156T17B6SA-LC vs KJL3T17N6SAL
76040T-17F-6JA MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs 76040T-17F-6JA
MS27656E-17D-6JA MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs MS27656E-17D-6JA
76040T-17N-6JA MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs 76040T-17N-6JA
MS27656G-17D-6SA MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE156T17B6SA-LC vs MS27656G-17D-6SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE156T17B6SA-LC by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE156T17B6SA-LC by Aero-Electric Connector Inc

  • Please alert me when AE156T17B6SA-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE156T17B6SA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE156T17B6SA-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE156T17B6SA-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE156T17B6SA-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE156T17B6SA-LC by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: