-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 0.625 A, 15 W, 100~1000 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-AE15-EW-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 8 |
|
$51.8000 / $56.0600 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converters - Through Hole 100-1000Vin24V .625A 15W Iso Reg DIP RoHS: Compliant |
9 In Stock |
|
$50.7700 / $55.5000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converters - Through Hole 100-1000Vin24V .625A 15W Iso Reg DIP RoHS: Compliant |
9 In Stock |
|
$50.7700 / $55.5000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 100-1000Vin24V .625A 15W Iso Reg DIP | 19 |
|
$198.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE15-EW-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15-EW-S24
CUI Inc
24 Vdc, 0.625 A, 15 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | FOR INPUT VOLTAGE FROM 150-1000VDC TEMPERATURE MINIMUM IS -40 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 70 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |