Part Details for AE15-EW-S24-T by CUI Inc
Overview of AE15-EW-S24-T by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE15-EW-S24-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19213398
|
Arrow Electronics | Module DC-DC 1-OUT 24V 0.625A 15W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1821 | Americas - 10 |
|
$1.5050 / $7.9111 | Buy Now |
DISTI #
27513588
|
Verical | Module DC-DC 1-OUT 24V 0.625A 15W 7-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 10 |
|
$7.9111 | Buy Now |
DISTI #
C1S158100156791
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 10 |
|
$9.2500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 100-1000Vin24V .625A 15W Iso Reg Chassis | 10 |
|
$186.3700 | Buy Now |
Part Details for AE15-EW-S24-T
AE15-EW-S24-T CAD Models
AE15-EW-S24-T Part Data Attributes
|
AE15-EW-S24-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15-EW-S24-T
CUI Inc
24 Vdc, 0.625 A, 15 W, 100~1000 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 1000 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-PXMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |