AE15-EW-S15-T
Description: 15 Vdc, 1 A, 15 W, 100~1000 Vdc Input Range

Overview of AE15-EW-S15-T by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AE15-EW-S15-T by CUI Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC-DC Converter - 15 VDC - 1 A - 15 W - 100~1000 VDC Input Range - Chassis Mount RoHS: Compliant 19 Partner Stock
  • 1 $72.5900
  • 5 $64.7800
  • 12 $62.8400
  • 36 $57.6800
  • 60 $56.8100
  • 108 $55.9600
  • 252 $53.9800
$53.9800 / $72.5900 Buy Now
Master Electronics DC-DC Converter - 15 VDC - 1 A - 15 W - 100~1000 VDC Input Range - Chassis Mount RoHS: Compliant 19 Partner Stock
  • 1 $72.5900
  • 5 $64.7800
  • 12 $62.8400
  • 36 $57.6800
  • 60 $56.8100
  • 108 $55.9600
  • 252 $53.9800
$53.9800 / $72.5900 Buy Now
Neutron USA Isolated DC/DC Converters 100-1000Vin 15V 1A 15W Iso Reg Chassis 19
  • 1 $186.3700
$186.3700 Buy Now

CAD Models for AE15-EW-S15-T by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE15-EW-S15-T by CUI Inc

AE15-EW-S15-T
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN
Efficiency (Main Output)
78%
Input Voltage-Max
1000 V
Input Voltage-Min
100 V
Input Voltage-Nom
200 V
JESD-30 Code
R-PXMA-X
Length
96.1 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
15.3 V
Output Voltage-Min
14.7 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
33 mm
Surface Mount
NO
Switching Frequency-Max
75 kHz
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
54 mm
Want to compare parts?
  1. AE15-EW-S15-T
    CUI Inc
    15 Vdc, 1 A, 15 W, 100~1000 Vdc Input Range
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE15-EW-S15-T by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE15-EW-S15-T by CUI Inc

Select Manufacturer
Which Manufacturer of AE15-EW-S15-T would you like to use for your alert(s)?
  • Please alert me when AE15-EW-S15-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE15-EW-S15-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE15-EW-S15-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE15-EW-S15-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE15-EW-S15-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE15-EW-S15-T by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: