-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, ETHERNET Application(s), 1:1, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0024
|
Newark | Common Mode Choke, 60Uh, 0.1A, Dc Current Rating:100Ma, Inductance:60Μh, Product Range:-, Impedance:-, Inductor Case/Package:1210 [3225 Metric], Product Length:3.2Mm, Product Width:2.5Mm, Product Height:2.45Mm Rohs Compliant: Yes |Pulse Electronics AE1210 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.6800 | Buy Now |
DISTI #
68AK1357
|
Newark | Common Mode Choke, 60Uh, 0.1A, Dc Current Rating:100Ma, Inductance:60Μh, Product Range:-, Impedance:-, Inductor Case/Package:1210 [3225 Metric], Product Length:3.2Mm, Product Width:2.5Mm, Product Height:2.45Mm Rohs Compliant: Yes |Pulse Electronics AE1210 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
553-AE1210CT-ND
|
DigiKey | CMC 100MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6065 In Stock |
|
$1.3375 / $2.9900 | Buy Now |
DISTI #
AE1210
|
Avnet Americas | Common Mode Choke, 60 ?H, 0.1 A, 0.126 " L x 0.098 " W x 0.096 " H - Tape and Reel (Alt: AE1210) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4231 / $1.5515 | Buy Now |
DISTI #
673-AE1210
|
Mouser Electronics | Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=5mOhms RoHS: Compliant | 2709 |
|
$1.3400 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | CMC,1000BT1,AUTO,CHIP,1812 NPB RoHS: Compliant |
500 In Stock |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
68377506
|
Verical | Common Mode Chokes Dual 60uH 100kHz 0.1A 0.0039Ohm DCR SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2318 | Americas - 500 |
|
$1.8070 / $2.0800 | Buy Now |
DISTI #
AE1210
|
TTI | Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=5mOhms pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
000000000006263642
|
Sager | Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=5mOhms | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AE1210
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AE1210
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics |