Part Details for AE1090-1030D5405 by Anatech Electronics Inc
Overview of AE1090-1030D5405 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AE1090-1030D5405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1090-1030D5405-ND
|
DigiKey | 1085-1095 / 1025-1035 MHZ CAVITY Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$376.3700 | Buy Now |
Part Details for AE1090-1030D5405
AE1090-1030D5405 CAD Models
AE1090-1030D5405 Part Data Attributes
|
AE1090-1030D5405
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1090-1030D5405
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 59 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 1.3 dB | |
Insertion Loss (Tx) | 1.3 dB | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 1030 MHz | |
Transmit Center Frequency | 1090 MHz | |
Width | 82.5 mm |