Part Details for AE103MD1AV2B04 (ALTERNATE: 2-1825142-5) by TE Connectivity
Results Overview of AE103MD1AV2B04 (ALTERNATE: 2-1825142-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE103MD1AV2B04 (ALTERNATE: 2-1825142-5) Information
AE103MD1AV2B04 (ALTERNATE: 2-1825142-5) by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for AE103MD1AV2B04 (ALTERNATE: 2-1825142-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156172
|
RS | SWITCH, AE TOGGLE, M ACTUATOR, D1 BUSHING, AV2 TERMINAL, B CONTACT, IP 67 | TE Connectivity AE103MD1... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 2947 |
|
$3.7700 / $5.3200 | Buy Now |