Part Details for AE1.70B10711 by Anatech Electronics Inc
Overview of AE1.70B10711 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AE1.70B10711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE1.70B10711-ND
|
DigiKey | RF FILTER BAND PASS 1.7MHZ BNC Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$396.5000 | Buy Now |
Part Details for AE1.70B10711
AE1.70B10711 CAD Models
AE1.70B10711 Part Data Attributes
|
AE1.70B10711
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE1.70B10711
Anatech Electronics Inc
General Purpose Filter,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1.7 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 25.4 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 10 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Connector | BNC FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 | |
Width | 50.8 mm |