Part Details for AE0707D08H09DF by KEMET Corporation
Overview of AE0707D08H09DF by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE0707D08H09DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6298
|
Newark | Piezotransducer, Audio Indicator, 9Mm, Piezoelectric Actuator Type:Resin Coated, Displacement:8.7µm, Actuating Force:1700N, Resonant Frequency:152Khz, Capacitance:1.4µf, Operating Temperature Min:-25°C, Operating Temperature Rohs Compliant: Yes |Kemet AE0707D08H09DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$176.4600 / $205.7100 | Buy Now |
DISTI #
399-19592-ND
|
DigiKey | KEMET, AE, RESIN, 8.0UM, 1700N Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.6200 / $193.9200 | Buy Now |
DISTI #
80-AE0707D08H09DF
|
Mouser Electronics | Solenoids & Actuators 8.7um 1700N 9mm Piezo Actuator RoHS: Compliant | 3 |
|
$169.6700 / $197.8000 | Buy Now |
DISTI #
71550490
|
RS | Audio Indicators & Alerts 8.7um 1700N 9mm Piezo Actuator | KEMET AE0707D08H09DF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$182.3400 / $191.9400 | RFQ |
DISTI #
AE0707D08H09DF
|
TTI | Solenoids & Actuators 8.7um 1700N 9mm Piezo Actuator pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box | Americas - 0 |
|
$161.9800 / $190.4700 | Buy Now |
DISTI #
AE0707D08H09DF
|
Avnet Abacus | Piezoelectric Actuator 8.7um Bulk (Alt: AE0707D08H09DF) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |