AE002M6-77
Description: SP6T, 20MHz Min, 2000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS

Overview of AE002M6-77 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AE002M6-77 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE002M6-77 by Skyworks Solutions Inc

AE002M6-77
Skyworks Solutions Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
FL24,.75
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
24 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
2.2 dB
Isolation-Min
30 dB
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
24
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
20 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Equivalence Code
FL24,.75
Port Termination
ABSORPTIVE
Power Supplies
5/7 V
RF/Microwave Device Type
SP6T
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.7
Want to compare parts?
  1. AE002M6-77
    Skyworks Solutions Inc
    SP6T, 20MHz Min, 2000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS
    VS

Alternate Parts for AE002M6-77

This table gives cross-reference parts and alternative options found for AE002M6-77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE002M6-77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE002M6-77 SP6T, 20MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max Alpha Industries AE002M6-77 vs AE002M6-77

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE002M6-77 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE002M6-77 by Skyworks Solutions Inc

  • Please alert me when AE002M6-77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AE002M6-77 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE002M6-77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AE002M6-77 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE002M6-77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE002M6-77 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: