Part Details for AE002M2-29 by Skyworks Solutions Inc
Overview of AE002M2-29 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AE002M2-29
AE002M2-29 CAD Models
AE002M2-29 Part Data Attributes:
|
AE002M2-29
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AE002M2-29
Skyworks Solutions Inc
SPDT, 20MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | FL6,.4,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 16 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 45 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL6,.4,100 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |