Part Details for AE-Q144-STM32-2 by Phyton Inc
Overview of AE-Q144-STM32-2 by Phyton Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-2E-33VQ-14.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for AE-Q144-STM32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE-Q144-STM32-2-ND
|
DigiKey | ADAPTER DIP-40 TO QFP-144 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |