Part Details for ADZ12105H by Panasonic Electronic Components
Overview of ADZ12105H by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADZ12105H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$30.3552 / $33.7280 | Buy Now |
Part Details for ADZ12105H
ADZ12105H CAD Models
ADZ12105H Part Data Attributes
|
ADZ12105H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADZ12105H
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, 6.5VDC (Coil), DC Input, Random, AC Output,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 41 mm | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Release Voltage(DC) | 3.5 V | |
Coil Resistance | 17.9 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 120A@276VAC | |
Contact Current(AC)-Max | 120 A | |
Contact Voltage(AC)-Max | 276 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 3 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 41mm x 35mm x 22mm | |
Reference Standard | VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Termination Type | SOLDER |
Alternate Parts for ADZ12105H
This table gives cross-reference parts and alternative options found for ADZ12105H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADZ12105H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADZ12112V | Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ12112V |
ADZ12105V | Power/Signal Relay, 1 Form A, SPST, 6.5VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ12105V |
ADZ12124V | Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ12124V |
ADZ12124H | Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ12124H |
ADZ22124V | Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ22124V |
ADZ22105H | Power/Signal Relay, 1 Form A, SPST, 6.5VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ22105H |
ADZ12112H | Power/Signal Relay, 1 Form A, SPST, 15.6VDC (Coil), DC Input, Random, AC Output, | Panasonic Electronic Components | ADZ12105H vs ADZ12112H |