-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0295
|
Newark | Dy Relay Rohs Compliant: Yes |Panasonic ADY10003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.9800 | Buy Now |
DISTI #
255-5900-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 3V Min Qty: 1 Lead time: 10 Weeks Container: Box |
36 In Stock |
|
$5.7550 / $9.8700 | Buy Now |
DISTI #
ADY10003
|
Avnet Americas | Relay Power SPST-NO 250VAC 3VDC PC Pins Through Hole Carton/Case (Alt: ADY10003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.3120 / $6.0146 | Buy Now |
DISTI #
769-ADY10003
|
Mouser Electronics | General Purpose Relays 1 FormA, 3VDC,45ohms Plastic Sealed RoHS: Compliant | 0 |
|
$5.7200 / $9.8700 | Order Now |
DISTI #
74611954
|
RS | Industrial Power RelayDY Relay | Panasonic Electronic Components ADY10003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | Power Relay 3VDC 10A SPST-NO(20x15x10)mm THT RoHS: Compliant | 0 |
|
$5.3800 / $8.1700 | Buy Now |
DISTI #
ADY10003
|
Avnet Americas | Relay Power SPST-NO 250VAC 3VDC PC Pins Through Hole Carton/Case (Alt: ADY10003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.3120 / $6.0146 | Buy Now |
|
Master Electronics | Power Relay 3VDC 10A SPST-NO(20x15x10)mm THT RoHS: Compliant | 0 |
|
$5.3800 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADY10003
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADY10003
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 15 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.1 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@380VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm x 15mm x 10mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |