-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250°/sec Yaw Rate Gyro
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXRS652BBGZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32-CBGA Min Qty: 1 Lead time: 33 Weeks Container: Tray |
20 In Stock |
|
$43.1295 / $56.5100 | Buy Now |
DISTI #
584-ADXRS652BBGZ
|
Mouser Electronics | Gyroscopes 250 /sec Yaw Rate Gyro RoHS: Compliant | 0 |
|
$41.2700 / $56.5000 | Order Now |
DISTI #
V36:1790_06224580
|
Arrow Electronics | MEMS Single Axis ±300°/s 32-Pin CBGA Tray Min Qty: 20 Package Multiple: 20 Lead time: 33 Weeks Date Code: 1930 | Americas - 3 |
|
$35.1000 / $35.9400 | Buy Now |
|
Analog Devices Inc | ±250°/sec Yaw Rate Industrial Min Qty: 1 Package Multiple: 20 | 544 |
|
$27.8500 / $56.5100 | Buy Now |
|
Ameya Holding Limited | IC GYROSCOPE YAW RATE 32-CBGA | 544 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS652BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS652BBGZ
Analog Devices Inc
±250°/sec Yaw Rate Gyro
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |