Part Details for ADXRS622WBBGZA by Analog Devices Inc
Results Overview of ADXRS622WBBGZA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS622WBBGZA Information
ADXRS622WBBGZA by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXRS622WBBGZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADXRS622WBBGZA-505-ND
|
DigiKey | ADXRS622 - YAW RATE GYROSCOPE Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1881 In Stock |
|
$42.6100 | Buy Now |
|
Rochester Electronics | Yaw Rate Gyroscope RoHS: Compliant Status: Obsolete Min Qty: 1 | 1881 |
|
$34.8200 / $40.9700 | Buy Now |
Part Details for ADXRS622WBBGZA
ADXRS622WBBGZA CAD Models
ADXRS622WBBGZA Part Data Attributes
|
ADXRS622WBBGZA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS622WBBGZA
Analog Devices Inc
±250°/sec Yaw Rate Gyroscope
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, CERAMIC, BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | unknown | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e3 | |
Length | 6.85 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.85 mm |
Alternate Parts for ADXRS622WBBGZA
This table gives cross-reference parts and alternative options found for ADXRS622WBBGZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS622WBBGZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXRS622BBGZ-RL | Analog Devices Inc | Check for Price | ±250°/sec Yaw Rate Gyroscope | ADXRS622WBBGZA vs ADXRS622BBGZ-RL |
ADXRS612BBGZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | ADXRS622WBBGZA vs ADXRS612BBGZ |
ADXRS622WBBGZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CBGA32, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | ADXRS622WBBGZA vs ADXRS622WBBGZ |
ADXRS622WBBGZ-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CBGA32, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | ADXRS622WBBGZA vs ADXRS622WBBGZ-RL |
ADXRS622BBGZ | Analog Devices Inc | Check for Price | ±250°/sec Yaw Rate Gyroscope | ADXRS622WBBGZA vs ADXRS622BBGZ |