Part Details for ADXRS620BBGZ-RL by Analog Devices Inc
Overview of ADXRS620BBGZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ADXRS620BBGZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6163
|
Newark | Gyroscope, Analogue, Z Axis, Bga-32, Mems Sensor Output:Analogue, Measurement Axis:Z, Full Scale Rate Range:± 300°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Bga, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS620BBGZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$50.9400 / $52.8400 | Buy Now |
DISTI #
ADXRS620BBGZ-RLCT-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32-CBGA Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
918 In Stock |
|
$46.3500 / $50.0200 | Buy Now |
DISTI #
584-ADXRS620BBGZ-R
|
Mouser Electronics | Gyroscopes 300 /sec Yaw Rate Gyro RoHS: Compliant | 853 |
|
$46.3400 / $50.0200 | Buy Now |
|
Chip1Cloud | ��300��/sec Yaw Rate Gyro | 1500 |
|
RFQ |
Part Details for ADXRS620BBGZ-RL
ADXRS620BBGZ-RL CAD Models
ADXRS620BBGZ-RL Part Data Attributes
|
ADXRS620BBGZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS620BBGZ-RL
Analog Devices Inc
±300°/sec Yaw Rate Gyro
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
Alternate Parts for ADXRS620BBGZ-RL
This table gives cross-reference parts and alternative options found for ADXRS620BBGZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS620BBGZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS610BBGZ-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS620BBGZ-RL vs ADXRS610BBGZ-RL |
ADXRS610BBGZ | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS620BBGZ-RL vs ADXRS610BBGZ |
ADXRS610WBBGZA | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS620BBGZ-RL vs ADXRS610WBBGZA |