Part Details for ADXRS610BBGZ-RL by Analog Devices Inc
Overview of ADXRS610BBGZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXRS610BBGZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ADXRS610BBGZ-RL
|
Sensible Micro Corporation | Adxrs610 +/- 300 Deg/Sec Angular Rate Sensor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Bulk | 7 |
|
RFQ |
Part Details for ADXRS610BBGZ-RL
ADXRS610BBGZ-RL CAD Models
ADXRS610BBGZ-RL Part Data Attributes
|
ADXRS610BBGZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS610BBGZ-RL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA32,7X7,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e1 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
Alternate Parts for ADXRS610BBGZ-RL
This table gives cross-reference parts and alternative options found for ADXRS610BBGZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS610BBGZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS610BBGZ | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS610BBGZ-RL vs ADXRS610BBGZ |
ADXRS610WBBGZA | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS610BBGZ-RL vs ADXRS610WBBGZA |