-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Digital Output Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS453BEYZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6160
|
Newark | Mems Gyroscope, 3-5.25V, Lcc-14, Sensing Axis:Pitch, Roll, Supply Voltage Min:3V, Supply Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$127.1000 / $136.7500 | Buy Now |
DISTI #
505-ADXRS453BEYZ-ND
|
DigiKey | IC GYROSCOPE ANGULAR CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
35 In Stock |
|
$107.4426 / $130.1900 | Buy Now |
DISTI #
584-ADXRS453BEYZ
|
Mouser Electronics | Gyroscopes VMP Rollover Gyro +/- 30 RoHS: Compliant | 4 |
|
$107.4400 / $119.1200 | Buy Now |
|
Win Source Electronics | High Performance , Digital Output Gyroscope | IC GYROSCOPE ANGULAR CLCC | 500 |
|
$126.7605 / $137.3239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS453BEYZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS453BEYZ
Analog Devices Inc
High Performance, Digital Output Gyroscope
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, CERAMIC, LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | EY-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N14 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |