Part Details for ADXRS401ABG by Analog Devices Inc
Overview of ADXRS401ABG by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ADXRS401ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | +/-75 DEGREE/S SINGLE CHIP YAW RATE GYRO WITH SIGNAL CONDITIONING Analog Circuit, 1 Func, PBGA32 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Chip1Cloud | +-75/s Single Chip Yaw Rate Gyro with Signal Conditioning / MEMS Single Axis ��75��/s Automotive 32-Pin CSP-BGA Tray | 7000 |
|
RFQ |
Part Details for ADXRS401ABG
ADXRS401ABG CAD Models
ADXRS401ABG Part Data Attributes:
|
ADXRS401ABG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS401ABG
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PBGA32, CSPBGA-32, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for ADXRS401ABG
This table gives cross-reference parts and alternative options found for ADXRS401ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS401ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS624WBBGZ-RL | ±50°/s Yaw Rate Gyro | Analog Devices Inc | ADXRS401ABG vs ADXRS624WBBGZ-RL |
ADXRS614WBBGZA | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS401ABG vs ADXRS614WBBGZA |
ADXRS614BBGZ | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS401ABG vs ADXRS614BBGZ |
ADXRS614BBGZ-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS401ABG vs ADXRS614BBGZ-RL |
ADXRS401ABG-REEL | IC SPECIALTY ANALOG CIRCUIT, PBGA32, CSPBGA-32, Analog IC:Other | Analog Devices Inc | ADXRS401ABG vs ADXRS401ABG-REEL |
ADXRS624BBGZ-RL | ±50°/s Yaw Rate Gyro | Analog Devices Inc | ADXRS401ABG vs ADXRS624BBGZ-RL |
ADXRS614WBBGZA-RL | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | Analog Devices Inc | ADXRS401ABG vs ADXRS614WBBGZA-RL |
ADXRS624BBGZ | ±50°/s Yaw Rate Gyro | Analog Devices Inc | ADXRS401ABG vs ADXRS624BBGZ |