-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower 3-Sensor Combination Including Acceleration and Temperature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXL363BCCZ-RL-ND
|
DigiKey | ACCELEROMETER 2-8G SPI 16LGA Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3001 | Buy Now |
DISTI #
584-ADXL363BCCZ-RL
|
Mouser Electronics | Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Rochester Electronics | ADXL363 - Micropower 3-axis 2/4/8g Digital Acce RoHS: Compliant Status: Active Min Qty: 1 | 328 |
|
$5.8100 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL363BCCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL363BCCZ-RL
Analog Devices Inc
Micropower 3-Sensor Combination Including Acceleration and Temperature
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |