-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6156
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, Sensing Axis:X, Y, Z, Sensor Case/Package:Lga, No. Of Pins:16Pins, Sensitivity Typ:1Mg/Lsb, 2Mg/Lsb, 4Mg/Lsb, Supply Voltage Min:1.6V Rohs Compliant: Yes |Analog Devices ADXL362BCCZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$7.4900 / $9.2100 | Buy Now |
DISTI #
505-ADXL362BCCZ-R2CT-ND
|
DigiKey | ACCELEROMETER 2-8G SPI 16LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12680 In Stock |
|
$7.5000 / $10.9200 | Buy Now |
DISTI #
584-ADXL362BCCZ-R2
|
Mouser Electronics | Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer RoHS: Compliant | 859 |
|
$7.5000 / $9.2100 | Buy Now |
DISTI #
E54:1762_06132403
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Date Code: 2310 | Europe - 750 |
|
$7.6940 | Buy Now |
DISTI #
V72:2272_06224542
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 8 |
|
$7.6940 | Buy Now |
|
Analog Devices Inc | Nanopower Three-Axis, 2g/4g/8g Min Qty: 1 Package Multiple: 250 | 18036 |
|
$5.6100 / $10.9200 | Buy Now |
DISTI #
26078038
|
Verical | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 15500 |
|
$7.2000 | Buy Now |
DISTI #
84466648
|
Verical | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2310 | Americas - 750 |
|
$16.2110 | Buy Now |
DISTI #
65158594
|
Verical | Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 8 |
|
$7.6940 | Buy Now |
|
Bristol Electronics | 749 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL362BCCZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL362BCCZ-R2
Analog Devices Inc
Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |