-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9097
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL355BEZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$58.5100 / $78.5800 | Buy Now |
DISTI #
505-ADXL355BEZ-RL7CT-ND
|
DigiKey | ACCEL 2-8G I2C/SPI 14CLCC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$54.6890 / $75.5700 | Buy Now |
DISTI #
584-ADXL355BEZ-RL7
|
Mouser Electronics | Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers RoHS: Compliant | 803 |
|
$57.5600 / $75.5500 | Buy Now |
|
Analog Devices Inc | High Perf 3-Axis Digit ±2g/±4g Min Qty: 500 Package Multiple: 500 | 0 |
|
$36.3800 / $75.5700 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
DISTI #
ADXL355BEZ-RL7
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 500 | 0 |
|
$51.5000 / $52.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | LCC-14(6x6) Attitude Sensor/Gyroscope ROHS | 308 |
|
$57.9671 / $59.8876 | Buy Now |
DISTI #
4030116RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$59.3771 / $67.1562 | Buy Now |
DISTI #
4030116
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$59.3771 / $79.7476 | Buy Now |
DISTI #
4030116RL
|
Farnell | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$54.0895 / $62.6594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL355BEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL355BEZ-RL7
Analog Devices Inc
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 |