Part Details for ADXL345TCCZ-EP by Analog Devices Inc
Overview of ADXL345TCCZ-EP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ADXL345TCCZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6151
|
Newark | Accelerometer, Digital, X/Y/Z Axis, 16G, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL345TCCZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$14.6200 / $24.2000 | Buy Now |
DISTI #
505-ADXL345TCCZ-EP-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0592 / $23.2700 | Buy Now |
DISTI #
584-ADXL345TCCZ-EP
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer RoHS: Compliant | 375 |
|
$13.9800 / $23.2700 | Buy Now |
DISTI #
E54:1762_04235312
|
Arrow Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 | Europe - 1 |
|
$12.8570 / $20.1420 | Buy Now |
DISTI #
65025684
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 1 |
|
$12.8570 / $20.1420 | Buy Now |
DISTI #
ADXL345TCCZ-EP
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1 | 0 |
|
$13.4100 / $14.4000 | Buy Now |
|
Chip1Cloud | ACCEL 2-16G I2C/SPI 14LGA / Accelerometer X, Y, Z Axis ��2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) | 1000 |
|
RFQ | |
DISTI #
C1S103100798153
|
Chip1Stop | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 7 |
|
$13.5000 / $15.2000 | Buy Now |
Part Details for ADXL345TCCZ-EP
ADXL345TCCZ-EP CAD Models
ADXL345TCCZ-EP Part Data Attributes:
|
ADXL345TCCZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL345TCCZ-EP
Analog Devices Inc
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CC-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC14,.12X.2,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |